Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Testo 0563 0510 510 Differential Pressure Meter

Order Code:  

85-1272

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0563 0510 Copy to clipboard EAN-13: 4029547013744
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £161.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/08/2024

Heating installers and air conditioning engineers will be well-equipped with this 510 differential pressure measuring instrument from Testo. The instrument measures differential pressure from 0 to 100mbar and can help you check filters on air conditioning systems or measure static gas and gas flow pressure on heating systems, for example.

The differential pressure measurement has temperature and air density compensation for accurate readings and is small, handy and easy to operate with just three buttons. You can work with your hands free thanks to magnets on the rear of the instrument. When there is poor visibility, such as in dark surroundings, the illuminated display makes it easier to work.

The belt pouch and plug-on protective cap mean the instrument can be safely stowed away and well-secured during measurement thanks to a wrist strap.


  • Differential pressure sensor - Piezo-resistive
  • Measuring range: 0 to 100mbar
  • Accuracy: ±0.03mbar (0 to 0.30mbar) ±0.05mbar (0.31 to 1.00mbar), ±(0.1mbar + 1.5% of mv) (1.01 to 100mbar)
  • Resolution: 0.01mbar
  • Operating temperature: 0 to +50°C
  • Protection class: IP40
  • Selectable units: hPa, mbar, Pa, mmH2O, inH2O, inHg, mmHg, psi, m/s, fpm
  • Maximal static pressure: 7.3psi / 500mbar
  • Measuring rate: 0.5s
  • Battery type: 2x AAA
  • Battery life: 50 hours average, without display illumination
  • Dimensions: 119 x 46 x 25mm
  • Weight: 90g (inc. batteries and protective cap)
  • Manufacturer's warranty: 2 years
  • Testo type 0563 0510 510
Measurement Range 0 to 100
Type Differential pressure manometer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review