Bosch 06008A7F70 EasyAquatak 110 High Pressure Washer 1300W 110 Bar

Standard range
Order Code:

85-9749

Brand: Bosch MPN: 06008A7F70 EAN-13: 3165140935692
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Bosch EasyAquatak 110 is a compact high-pressure washer that offers fast and effortless cleaning performance. The EasyAquatak 110 is easy to manoeuvre and store due to its compact design and accessory storage.

With 110-bar cleaning power and a choice of Variable Fan Jet and Rotary Nozzles, cleaning cars, patios, and garden furniture is easy. Its 450-ml High-Pressure Detergent Nozzle reduces cleaning time by applying the soap quickly. Push-fit connections and in-use gun storage make cleaning quick and simple.


  • Compact design and accessory storage for easy manoeuvrability
  • Selection of nozzles and a 110-bar pump offer versatile cleaning performance
  • 450-ml High-Pressure Detergent Nozzle saves time by applying soap quickly
  • Easily tackle small-to-medium-sized cleaning tasks
  • Push-fit connections and in-use gun storage for ultimate convenience
Type Pressure washer
Cable Length 5M
Flow Rate 330l/hr
Hose Length 3M
Motor Power 1300W
Pressure 110bar
Weight 3.8kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot