Testo 0602 0393 Surface Probe Type K Temperature sensor -60 to +300 Deg C

Extended range
Order Code:

57-4424

Brand: Testo MPN: 0602 0393 EAN-13: 4029547003462
Qty Unit Price (Ex VAT)
1+ £129.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2025

This Type-K probe is suitable for use with a number of Testo products requiring a K-type sensor. The probe is designed as a robust but fast reacting probe for measurement of surface temperature up to +300°C at the probe tip (+500°C for short term measurements).

The unique "sprung" thermocouple strip design allows accurate measurement even on uneven surfaces.The probe has a fixed cable of 1.2m terminating in a standard Type-K plug.

  • Response time: 3 seconds
  • Measuring range: -60°C to +300°C
  • Class 2 accuracy
  • Probe shaft diameter 5mm
  • Probe shaft length 115mm
  • Manufacturer's part: 0602 0393
Probe Type Surface probe
Temperature Range -60 to +300°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot