Testo 0602 1293 Penetration Probe K Temperature sensor -60 to +400 Deg C

Extended range
Order Code:

57-4423

Brand: Testo MPN: 0602 1293 EAN-13: 4029547003509
Qty Unit Price (Ex VAT)
1+ £50.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

This Type-K immersion/penetration probe is designed for use with Testo products which require a K-type sensor. The probe is designed as a general purpose probe for measurement of temperature in liquids and gels and has a measuring range of -60 to +400°C (at probe tip) and a fixed cable of 1.2m length terminating in a standard Type-K plug.

  • Measuring range: --200°C to +400°C
  • Class 2 accuracy
  • Reaction time 7 secs (in liquid)
  • Probe shaft diameter 5mm (tip 3.7mm)
  • Probe shaft length 114mm
  • Manufacturer's part: 0602 1293
Probe Type Penetration
Temperature Range -60 to +400°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, October 25, 2018 Question by: Rapid Customer | Product code: 57-4423
Q. Accuracy Class 2- how much it at the celcius?
A. Hi Irena, thanks for your question. Here is the information you requested: -40 to +1200 °C (Type K).

Reviews


Be the first to submit a review

Trustpilot