Testo 0602 1793 Air Sensor Compatible with Thermometer 922

Extended range
Order Code:

57-4410

Brand: Testo MPN: 0602 1793 EAN-13: 4029547003516
Qty Unit Price (Ex VAT)
1+ £61.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2025

This Type-K air probe from Testo is designed for use with a range of Testo products that require a K-type sensor. The probe is designed as a robust but fast reacting probe for measurement of airflow temperature up to +400°C at the probe tip. The probe has a fixed cable of 1.2m terminating in a standard Type-K plug.


  • Temperature sensor Type K TC,
  • Measuring range: -60 to +400°C
  • Accuracy: Class 2
  • Reaction time: 25sec (in air)
  • Cable length: 1.2m
  • Probe shaft diameter: 4mm
  • Probe shaft length: 115mm
  • Manufacturer's part: 0602 1793
Probe Type Air sensor
Temperature Range -60 to +400°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot