Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Lockable plastic centre feed hand towel dispenser from Andarta ideal for use in washrooms, kitchens or anywhere a supply of hand tissues is required.
Type | Dispenser |
---|---|
Colour | White |
Length | N/A |
Width | N/Amm |
Material | Plastic |
Ply | N/A |
Pack Quantity | 1 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In