Varta 06204301401 Lithium CR-P2 6V 1600mAh Camera Battery

Extended range
Order Code:

57-8390

Brand: Varta MPN: 06204301401 EAN-13: 4008496537242
  • E
    RoHS Exempt
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,370 available to back orderBack-order availability date - 04/01/2025

Equipped with a long service life. Especially suitable for cameras with motor and built-in flash. Lithium batteries are characterized by high energy density and minimal self-discharge.


  • Alternative battery types: EL223AP, K223LA, RLP2, EL223APBP, DL223A, 5024LC,VL223, CR223A, CRP2, CRP2P, CR17-33, CRP2S, PC223A, DL223, K223, PC223, 223
  • Battery & PSU technology: Lithium
  • Battery size: CR-P2
  • Battery type (category): Camera battery
  • Capacity (mAh, Ah): 1600 mAh
  • Dimensions, height: 36mm
  • Dimensions, length: 34mm
  • Dimensions, width: 19.5mm
  • Type (manufacturer type): CR P2
  • Voltage: 6V
Battery Size CR-P2
Capacity 1600mAh
Chemistry Lithium
Dimensions (H x W x D) 36.0 x 34.0 x 19.5mm
Pack Size 1
Terminal Type Tagged
Voltage 6V
Weight (Per Battery) 38.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot