Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £51.39 | £35.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Libero Decking Oil is ideal for feeding, protecting and enhancing the natural beauty of most types of timber decking. It is perfect for reviving and restoring colour to old or new decking and is suitable for use on fences, garden sheds, gates and hot tubs etc.
Containing UV filters, it helps reduce discolouration and fading from the sun, whilst maintaining the finish. Protects most types of timber decking.
Coverage: Approx. 8-10m² per litre.
Application: Brush or Roller.
Drying Time: 15 minutes between coats, 24 hours total drying time.
The Libero Decking Oil has the following specifications:
Colour: Medium Oak
Size: 5 litre.
Type | Decking oil |
---|
To use this facility please Sign In.
Sign In