Liberon 069959 Liquid Wax Polish Black Bison Clear 500ml

Order Code:

96-4771

Brand: Liberon MPN: 069959 EAN-13: 3282390090244
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon Black Bison Liquid Wax is ideal for nourishing and protecting all types of wood. It is particularly suitable for large surfaces such as panelling, floors, doors, staircases and other large interior woodwork.
Black Bison Liquid Wax is well known for its quality and pleasant, distinctive aroma which means it has traditionally been used on antiques. It will also enhance the natural beauty of new wood whilst protecting it against dryness.

Performance
- Highly lustrous and hardwearing.
- Gives good resistance to finger marks.
- Helps cover marks and scratches.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.

Coverage: Approx. 10-12m² per litre
Drying time: minimum 30 minutes
Application: cloth, brush or spray
Usage: interior

LIBBBLWCL500 has the following specifications:
Finish: Clear
Volume: 500ml


Type Wax

Reviews


Be the first to submit a review

Trustpilot