Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Liberon Black Bison Liquid Wax is ideal for nourishing and protecting all types of wood. It is particularly suitable for large surfaces such as panelling, floors, doors, staircases and other large interior woodwork.
Black Bison Liquid Wax is well known for its quality and pleasant, distinctive aroma which means it has traditionally been used on antiques. It will also enhance the natural beauty of new wood whilst protecting it against dryness.
Performance
- Highly lustrous and hardwearing.
- Gives good resistance to finger marks.
- Helps cover marks and scratches.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
Coverage: Approx. 10-12m² per litre
Drying time: minimum 30 minutes
Application: cloth, brush or spray
Usage: interior
LIBBBLWDO500 has the following specifications:
Finish: Dark Oak
Volume: 500ml
Type | Wax |
---|