Liberon 069963 Wax Polish Black Bison Neutral 500ml

Order Code:

96-4941

Brand: Liberon MPN: 069963 EAN-13: 3282390090282

Discontinued


Liberon Black Bison Fine Paste Wax is ideal for nourishing and protecting all types of wood, including lacquers and French polishes. Black Bison is well known for its quality and distinctive, pleasant smell. It is traditionally used on antiques but is also suitable for use on modern furniture and will enhance the natural beauty of wood whilst protecting it against dryness.

Performance:
- Gives good resistance to finger and water marks.
- Ideal for small surfaces.
- Feeds, polishes and helps prevent wood drying out.
- Highly lustrous and hard-wearing.
- Helps cover marks and scratches.
- EN 71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Silicone free.
- Usage: interior.

Drying time: minimum 20 minutes.

The Liberon LIBBBPWN500 Bison Paste Wax Neutral comes in the following:
Pack Size: 500ml
Colour: Neutral


Type Wax
Colour Neutral
Finish Lustre
Size 500ml

Reviews


Be the first to submit a review

Trustpilot