Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £49.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Use these luxury facial tissues from Andarta whenever you have a runny nose or feel the need to sneeze - or just keep them handy in case of spillages.
These 2 ply tissues offer an ultra-soft and comfortable feel - ideal for those with sensitive skin. Ensuring a regular supply in the work environment helps to prevent the spread of cold and flu germs.
Type | Tissues |
---|---|
Colour | White |
Length | N/A |
Width | 208mm |
Material | Paper |
Ply | 2 ply |
Pack Quantity | 36 x 100 |
To use this facility please Sign In.
Sign In