Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.42 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ronseal Yacht Varnish is a professional high-quality solvent-based varnish that provides superior, long-lasting protection for exterior wood.
The weatherproofing formula protects the wood from damaging UV rays, it contains a flexible resin that allows the varnish to move with the wood as it expands and contracts, so helping to prevent cracking, peeling and blistering. This unique formula is also highly water repellent to keep your wood drier.
Areas of use: Exterior:
Coverage: Approx. 16m² per litre.
Number of coats: Approx. 3.
Application: Brush.
Drying Time: Approx. 6 hours.
Protection level: High.
Available in Satin or Gloss Finish with different size tins available.
The Ronseal RSLYVS1L has a Gloss finish and is supplied in a re-sealable Tin.
1 litre
Type | Varnish |
---|
To use this facility please Sign In.
Sign In