Inalways 0717-CW Fused IEC Chassis Plug 6.3mm Fast-on

Standard range
Order Code:

23-2100

Brand: Inalways MPN: 0717-CW
  • Quickly find another product in this range by Termination:

    6.3mm Faston Solder
Qty Unit Price (Ex VAT)
1+ £1.20
25+ £1.10
100+ £0.750
500+ £0.650
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
972 in stock, despatched same dayAdditional 2,400 due on 29/04/2025

Fused IEC chassis plug for panel mounting from Inalways with 6.3 x 0.8mm solder tab terminal.


  • 250Vac voltage rating
  • 10A current rating
  • Screw-on mounting
  • 2000Vac dielectric strength
  • 27 x 31.4mm panel cut-out
  • 36mm fixing centres
  • Copper alloy contact material
  • -25°C to +70°C operating temperature
  • Fuse drawer accommodates 5x 20mm fuse and a spare
  • ENEC, UL E94191, ENEC-00868 Approved
  • Manufacturer's part 0717-CW
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Screw
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Type IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


all in one!

Reviewed by: tleese - Wednesday, July 23, 2014
IEC socket & fuse all in one unit & this accepts 6.3mm connectors. Quick to fit and good quality.


Trustpilot