Inalways 0720-FP-UBK Figure 8 Inlet PCB Mount

Standard range
Order Code:

23-0046

Brand: Inalways MPN: 0720-FP-UBK
Qty Unit Price (Ex VAT)
5+ £0.960
25+ £0.807
100+ £0.694
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
12,190 in stock, despatched same dayAdditional quantity lead time 5 months

Economy figure 8 inlet connector, designed for use where space is at a premium.


  • PCB mounting
  • Rating 2.5A, 250 V AC
  • Plug gender
  • Solder terminal type
  • 2000Vrms dielectric
  • 28mm fixing centres
  • –25°C to +85°C operating temperature
  • ENEC, UL E94191, ENEC/FI 2015041 Approved
Contacts per Unit 2
Current Rating 2.5A
Fuse Holder No
IEC Standard C8
Mounting Method Screw
Mounting Type Chassis/PCB
Switch No
Termination Solder
Type Figure 8 Inlet
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot