Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Victorinox 07333T3B1 SwissCard Lite Translucent Black Blister Pack

Order Code:  

97-5252

  Copy to clipboard
Brand: Victorinox  Copy to clipboard MPN: 07333T3B1 Copy to clipboard EAN-13: 7611160015020
  • RoHS Compliant
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
4 available to back OrderBack-order availability date - 29/07/2024

You'll be amazed at how many tools we've packed into the SwissCard and you'll be surprised at how often you need one of those tools tucked away inside. With its clever, award-winning design and incredible functionality, you'll enjoy each time you need to take it out. Featuring a bright LED, the SwissCard is always ready to shed some light on your everyday (and night) adventures.

The SwissCard Lite has a letter opener/blade, small scissors, stainless steel pin, tweezers, pressurised ballpoint pen, ruler in cm and inches, magnifying glass, 3mm screwdriver, 5mm screwdriver, Phillips screwdriver 00-0, Phillips screwdriver 1-2 and an LED light.

Length: 82mm (3.1/4in)

Available in three translucent colours: Blue, Red and Black

Victorinox SwissCard Lite

Supplied in a blister pack.

Colour: Translucent Black.
Length: 82mm (3.1/4in).


Type Utility tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review