Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Faithfull 0822253BKCLM-TB Silicone Tape 25mm x 3m Black

Order Code:  

95-9090

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: 0822253BKCLM-TB Copy to clipboard EAN-13: 5023969309507
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 29/07/2024

The Faithfull Silicone Tape is a self-fusing tape that creates an airtight and moisture-proof seal. This self-bonding wrap is manufactured from a special high-quality silicone rubber compound which adheres to itself when wrapped under tension, forming a non-conductive, air and watertight seal.

Silicone tape can safely be used in temperatures of up to 260°C and remains flexible down to -50°C. The tape can provide Insulation of up to 8000 Volts per unstretched layer or (400 Volts/mil) and has a tensile strength of 600psi.

During application Silicone tape will stretch by up to 300% and will conform to irregular shapes. Tape contains no adhesive and leaves no residue when removed and resists UV light and weathering. It has hundreds of uses around the home, garden, garage, workshop, worksite and in marine applications. Ideal for carrying out emergency repairs, WRAS approved product.

1 x Faithfull Black Silicone Tape 25mm x 3m


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review