Norgren 0880300 18D Pneumatic Pressure Switch G1/4 Port 0.5 to 8 Bar

Standard range
Order Code:

63-6050

Brand: Norgren MPN: 0880300 EAN-13: 4016138023718
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 29/12/2024

This pressure switch has an electromechanical diaphragmatic operation and features a microswitch with gold plated contacts. The switch has an Intrinsically safe operation and can directly interface to Excelon air line units.


  • Port size G1/4
  • Pressure range 0.5 to 8 Bar
  • High switching cycle rate 100 l/min
  • Aluminium housing
  • Max. overpressure 80 Bar
  • Life cycle 107 cycles
  • Microswitch approved by UL and CSA
Type Pneumatic pressure switch
Hose O/D N/A
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot