Ronseal 08882 Exterior Yacht Varnish Gloss 500ml

Standard range
Order Code:

96-9523

Brand: Ronseal MPN: 08882 EAN-13: 5010214571659
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Ronseal Yacht Varnish is a professional high-quality solvent-based varnish that provides superior, long-lasting protection for exterior wood.

The weatherproofing formula protects the wood from damaging UV rays, it contains a flexible resin that allows the varnish to move with the wood as it expands and contracts, so helping to prevent cracking, peeling and blistering. This unique formula is also highly water repellent to keep your wood drier.

Areas of use: Exterior:
Coverage: Approx. 16m² per litre.
Number of coats: Approx. 3.
Application: Brush.
Drying Time: Approx. 6 hours.
Protection level: High.
Available in Satin or Gloss Finish with different size tins available.

The Ronseal RSLYVG500 has a Gloss finish and is supplied in a re-sealable Tin.

500ml


Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot