Harting 09 20 003 2611 Han® 3 A Insert Male Screw Terminal

Standard range
Order Code:

51-9532

Brand: Harting MPN: 09 20 003 2611
Qty Unit Price (Ex VAT)
1+ £10.77
5+ £10.61
10+ £9.79
25+ £9.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
551 in Stock, despatched in 4 days

Han® 3 A male inserts for use with Harting Han A® Series industrial connectors.


  • Conductor connection: 1 to 2.5mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Mating cycles: ≥ 500
  • Number of pins: 3 + PE
  • Size: 3 A
  • Specification: Pin insert
  • Temperature range: -40 to +125 °C
  • Rated current: 10A
  • Rated voltage: 600V
  • Manufacturer part no. 09 20 003 2611
Conductor Size 1 to 2.5mm²
Gender Male
Number of Ways 3
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot