Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Binder 09-0034-00-03 Female 5-8mm Cable Mnt 3 Pin with Solder Termination

Order Code:  

55-0237

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 09-0034-00-03 Copy to clipboard EAN-13: 4016138137439
  • Quickly find another product in this range by Number of Ways:

    3 5
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.78
10+ £27.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
2 in Stock, despatched same dayAdditional quantity lead time 6 weeks
A 3-pin cable mount M25 female power connector with a 5 to 8mm outlet and solder termination.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: Gd-Al (eloxadized)
Cable Diameter 5 to 8mm
Contact Material Brass
Contact Plating Silver
Current Rating 10A
Gender Female
IP Rating IP40
Mounting Type Cable
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review