Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Binder 09-0171-25-08 Male 4-6mm 8 Pin Cable Mount Screw with Solder Terminal
Image Representative of Range

Binder 09-0171-25-08 Male 4-6mm 8 Pin Cable Mount Screw with Solder Terminal

Order Code:  

55-0570

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 09-0171-25-08 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
36 available to back OrderBack-order availability date - 03/08/2024
A male 8-pin IP67 black miniature cable mount M16 screw connector with solder termination.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Cable Diameter 4 to 6mm
Contact Material Brass
Contact Plating Silver
Current Rating 5A
Gender Male
IP Rating IP67
Mounting Type Cable
Number of Ways 8
Termination Method Solder
Voltage Rating (AC) 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review