Binder 09-0327-00-07 Male Panel Mount Miniature 7 Pin with Outlet
Image Representative of Range

Binder 09-0327-00-07 Male Panel Mount Miniature 7 Pin with Outlet

Standard range
Order Code:

55-0224

Brand: Binder MPN: 09-0327-00-07
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
94 available to back orderBack-order availability date - 12/02/2025

A 7-pin male M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Pin
Type Miniature, Panel Mount

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot