Draper 09708 100ml Gravity Feed Hvlp Air Spray Gun

Extended range
Order Code:

91-6439

Brand: Draper MPN: 09708 EAN-13: 5010559097081
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

General purpose HVLP spray gun with aluminium body. Suitable for use with all paint types including water-based. Variable fan and fully adjustable flow. Spare nozzle, needle and cap sets are available - see table. Display carton.


    Specification:
  • Operating air pressure: 30psi (2bar)
  • Air consumption: 8cfm (226L/min)
  • Nozzle: 1mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 100ml
  • Weight: 276g
Type Gravity feed spray
Capacity 100ml
Operating Pressure 30psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot