Draper 09951 600mm Tilt and Clamp Fold Down Workbench

Extended range
Order Code:

91-4192

Brand: Draper MPN: 09951 EAN-13: 5010559099511
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Portable workbench with dual clamping action and 24 holes for work clamping dogs. Special tilting two-piece MDF worktops allow 0°, 45° and 90° clamping. Folds flat for secure storage. Sturdy legs manufactured from strong box section steel. Maximum clamping width with dogs 280mm. Supplied complete with four plastic clamping dogs and fixings. Weight 6.1kg.(approx.). Flat packed with assembly instructions. Display carton.


Type Workbench
Depth N/A
Height N/A
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot