Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £733.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Flashforge Adventurer 4 continues the 3d printing evolution building upon the innovation of the Adventurer 3 to offer advancement in all aspects of design and functionality. The Adventurer 4 allows for lager build sizes using a wider range of materials. The Adventurer 4 allows user to take their 3D printing to the next level and acts as the next step to professional printing environment.
The printer is ready to use out of the box and is supplied with a 1KG filament spool in the box allowing using to get started quickly. An improved nozzle swap functionality allows user to swap nozzles without having to power down the unit.
Please note: Flashforge offers a 1 year warranty for Flashforge 3D printers, and 3 month warranty for extruder parts.
If any parts are broken within the warranty period, Flashforge will send free of charge replacement parts.
Accepted File Types | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
---|---|
Dimensions | 500 x 470 x 540mm |
Filament Types | ABS, PLA, PC, PETG, PLA-CF, PETG-CF |
Max. Extruder Temperature | 265°C |
Number of Extruders | 1 |
Print Volume | 220 x 200 x 250mm |
Supplied Nozzel Diameter | 0.3, 0.4, 0.6mm |
Connectivity | USB cable, USB stick, WiFi, LAN |
Filament Diameter | 1.75mm |
Filtration System | HEPA 13 |
Max. Platform Temperature | 110°C |
Print Speed | 10 to 150mm/s |
Recommended Software | Flashprint |
Weight | 26kg |
To use this facility please Sign In.
Sign In