Zarges 100018 Ladder Stopper 457mm (18in)

Order Code:

97-6318

Brand: Zarges MPN: 100018 EAN-13: 5036892000182

Discontinued


The Zarges Ladder Stopper acts as a ladder stability device by preventing ladders either slipping or pivoting on one stile. It is manufactured from a heavy-duty aluminium T shaped plate base covered with heavy-duty rubber.

The stopper grips the ground securely and the T shaped plate holds the ladder in place. It can be used by a single ladder user. A second person is not required to foot the ladder.

Width: 457mm (18in).
Suitable for ladder width: 406mm (16in).


Type Ladder

Reviews


Be the first to submit a review

Trustpilot