Metway 1000KHDS12T High Temp 16A Term Block W/p Raised

Order Code:

21-1278

Brand: Metway MPN: 1000KHDS12T

Discontinued


A 12-way, 16A high temperature Nylon 6.6 terminal block which can be cut to shorter lengths if required.

The terminal block has a raised base and wire protectors


  • 12 poles
  • 12mm pitch
  • 16A current rating
  • 380V voltage rating
  • Screw termination
  • 4mm² wire size
  • Tinned brass contact material
  • Nylon 6.6 housing material
  • Brown colour
  • +160°C temperature
  • UL94-V0 flame retardant moulding
  • M3.5 steel screws
  • Suitable for high temperature applications
  • Metway type 1000KHDS12T
Body Style Terminal strip
Current Rating 16A
Mounting Screw
Number of Ways 12
Pitch 12mm
Series 1000KHDS
Termination Screw

Reviews


Be the first to submit a review

Trustpilot