Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1001-0015-UK ALCS 2-12/0.4 UK Lead Acid Charger 1.2Ah-40Ah

Order Code:  

18-4106

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0015-UK Copy to clipboard EAN-13: 4013674028573
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

The Ansmann ALCS 2-12/0.4 is a Lead Acid Battery Charger for 2V, 6V and 12V batteries. The compact and lightweight charger is ideal for cars, boats, motorcycles, scooters, wheeled garden equipment or children's vehicles.

The LED indicators of the charger clearly show the charge progress and lets you know when the battery is ready. The charger can be left connected without fear of overcharging making it a great choice for vehicles that are stored over winter, or for keeping emergency backup batteries charged and ready for use. A long cable of 3.5m is particularly handy and allows charges without an extension cord.


  • Lead acid charger for 2V, 6V and 12V lead acid, SLA batteries
  • With 3.5m charging cable
  • Protection against short-circuit, wrong polarity and overcharge
  • Suitable for standby and parallel charging mode
  • Charging according to IU characteristic
  • Automatic recharge, if the battery is left connected to the charger
  • Ideal maintenance of lead acid batteries during winter time saves deep discharge
  • Battery charging capacity: 1.2Ah to 40Ah
  • Weight: only 135g due to modern switch mode power supply technology
  • Operating voltage: 100V to 240V AC / 50Hz to 60Hz
  • Charging current: 400mA
  • Manufacturer's part: Ansmann 1001-0015-UK, ALCS 2-12/0.4
Battery Size Various
Chemistry Lead acid
Nominal Voltage 2, 6, 12V
Output Current 0.4A
Type Lead acid charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review