Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1001-0024-UK ACS48 NiMH/NiCd 4-8 Cell Battery Pack Charger

Order Code:  

18-2553

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0024-UK Copy to clipboard EAN-13: 4013674148189
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 7 days
The ACS48 Traveller is a charger designed for 4 to 8 cells NiMH/NiCd battery packs of 4.8 to 9.6V. The charger has a universal voltage input and features eight invertible output plugs, plus an output cable with a Tamiya socket for use with racing packs.
  • For NiMH or NiCd battery packs
  • 1.8m Output cable
  • LED Charging light
  • Short circuit and reverse polarity protection
Battery Size 4 to 8 cells
Chemistry NiCd, NiMH
Nominal Voltage 4.8 to 9.6V
Output Current 150 to 350mA
Type Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review