Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1001-0046 USB Travel Charger 2.4A

Order Code:  

18-4195

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0046 Copy to clipboard EAN-13: 4013674104802
 Report an error

Discontinued

This travel charger is a USB adaptor that features 2x USB ports and an output current of 2.4A. Intelligent charge control detects the highest charge current possible for the connected device and the adaptor can be used to charge most smartphones and USB devices. The travel charger has a compact and efficient design, and the interchangeable mains plus make the device perfect for wheen travelling, enabling hassle-free charging of devices.
  • Suitable for most smartphones and USB applications
  • Includes UK, EU, US and AUS plugs
  • Short-circuit and overload protection
  • 2.4A Maximum charging current
  • Compact design
Battery Size N/A
Dimensions 58.2 x 58 x 54.6mm
Input Connector UK, EU, US, AUS
Nominal Voltage 100 to 240V
Output Connector USB socket
Output Current 2400mA
Output Voltage 5V
Supply Voltage Range 100 to 240V
Type Travel charger

Reviews


Be the first to submit a review