Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1001-0049-UK Powerline 4 Smart

Order Code:  

18-4304

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0049-UK Copy to clipboard EAN-13: 4013674130894
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 2 days

The Powerline 4 Smart from ANSMANN is an intelligent and simple to use charger for 1-4 AA or AAA NiMH batteries.

With its automatic diagnosis and individual monitoring of inserted batteries, the Powerline 4 Smart can handle different sizes and capacities of battery at the same time and will attempt to recover deeply discharged batteries.

Compact and flexible in design, the charger features a changeable plug system on the back for use with UK or EU mains sockets.


  • Simple to use intelligent charger for 1, 2, 3 or 4 AAA or AA NiMH rechargeable batteries
  • Auto-diagnosis of inserted batteries – if necessary automatic repair mode is used to re-activate deeply discharged batteries
  • Gentle pre-charging before fast charging at 500mA per position
  • Charging occurs automatically as soon as a rechargeable battery is inserted correctly
  • Faulty batteries and reverse polarity detection
  • Battery status is displayed clearly by coloured LEDs
  • Battery full detection and automatic switch to impulse maintenance charging
  • Multiple overcharge protection through voltage monitoring (-dV) and safety timer (8hrs)
  • Individual position monitoring
Battery Size AA, AAA
Chemistry NiCd, NiMH
Nominal Voltage 100 to 240V
Output Current N/AA
Type Battery charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review