Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1001-0094-44 Comfort Plus UK AA AAA and PP3 Battery Charger

Order Code:  

18-4285

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0094-44 Copy to clipboard EAN-13: 4013674174386
  • Quickly find another product in this range by Output Current:

    VariousmAh 2100mAh 2500mAh
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 2 days

This Comfort Plus Battery Charger charges AAA, AA & PP3 9V batteries precisely and quickly. All thanks to the 'Perfect 7' charge technology this battery charger maximises the service life and performance of the rechargeable batteries.

The simple 3-colour LED display makes it easy to read the individual cell status.

Supplied without batteries.


  • Charging status indicator via LED
  • Individual charging of each cell position
  • For round cells: Capacity quick test for approx. 5 seconds after inserting the cells
  • Microprocessor controlled charging
  • Automatic charging current adjustment Multiple over-charging protection
  • Trickle charging, Faulty cell detection / accidental Alkaline insertion detection
  • Reverse polarity protection
  • 3 years warranty

This battery charger has an automatic shut down, over charge protection, single shaft monitoring and safety timer after 5.5hrs. The battery charger also detects defective batteries and non-rechargeable batteries giving you peace of mind.
Battery Size AA, AAA, PP3
Chemistry NiCd, NiMH
Nominal Voltage 100 to 240V
Output Current VariousmAh
Type Battery charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review