Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ANSMANN 1001-0125 WiLine 5 Wireless Charger

Order Code:  

18-4311

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0125 Copy to clipboard EAN-13: 4013674183746
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 2 days

The ANSMANN WiLine 5 is a compact wireless charger for your Qi-capable devices, with 5 watt technology and 1x micro USB input

The 5W inductive charger has built-in LED indications to show charging status, including detection of foreign objects on the receiver and is compatible with all Qi-capable smartphones and Qi receivers.


  • Wireless Inductive Charger
  • Maximum 5W Output Power
  • Compatible with all Qi-capable smartphones & Qi receivers
  • Micro-USB Input: 5V 1.5A
  • Output: 5V 1A - 5W
  • Compact and light design
  • Red-Blue LED status indication
  • Includes Micro-USB to USB charging cable


Nominal Voltage 1.5A
Output Current 1.0A
Type Inductive wireless charging

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review