Megger 1002-227 TDR500/3 Cable Tester

Extended range
Order Code:

55-5541

Brand: Megger MPN: 1002-227 EAN-13: 5036175223505
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £887.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Megger TDR500/3 cable tester uses time domain reflectometry to locate faults on metallic cables. It has a minimum resolution of 0.1 m and a 5 km maximum range depending on velocity factor selected and cable type. With four output impedances (25, 50, 75, and 100Ω) and a velocity factor from 0.2 to 0.99 it meets any cable test requirement. The TDR500/3 is a hand held, compact instrument which is simple and intuitive to use.

The AUTO option sets the gain and pulse width based on the range required and the cable type, aiding rapid diagnosis of the TDR trace. A clear operator controlled cursor allows easy measurement of the distance to the fault. A trace HOLD feature also allows the operator to hold a trace on the screen, something not seen on most other handheld TDRs. Its clear, high contrast screen helps the user in identify key events on the trace.


  • Backlit monochrome graphics LCD (256 x 128)
  • Resolution to 0.1m
  • For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
  • Power blocking filter not required
  • 2ns pulse for near end fault location
  • AUTO selects gain and pulse for each range
  • Display distance in metres or feet
  • Uses five AA (LR6) batteries
  • Environmental protection to IP54
  • Dimensions 48 x 230 x 115mm
  • Weighs 600g
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot