Metway 1003SI03E 1 1/4 x 1/4in. Fused Terminal Block

Standard range
Order Code:

21-0730

Brand: Metway MPN: 1003SI03E
Qty Unit Price (Ex VAT)
1+ £1.33
10+ £1.26
100+ £1.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
734 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 3-way terminal block moulded in Polyamide 6,6 complete with in-line fuse-holder.


  • Takes 1x 1¼ x ¼in. fuse
  • Pull up latch enabling easy replacement
  • VDE approved
  • Metway type 1003SI03E
Body Style Fused terminal block
Current Rating 16A
Mounting Screw
Number of Ways 3
Pitch 10mm
Series 1003SI
Termination Screw
Wire Gauge 22 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot