Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
BKL 10120061 D-Sub Housing 15-poles Plastic 180°
Image Representative of Range

BKL 10120061 D-Sub Housing 15-poles Plastic 180°

Order Code:  

54-6228

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120061 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.751
10+ £0.659
50+ £0.568

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
32 available to back OrderBack-order availability date - 03/08/2024

BKL Electronics 10120061 D-sub housing 15-poles plastic 180° with cable clamp and fixing screws.


  • Features: Casing, + knurled-head screw, + strain relief clip
  • Accessory type (connectors): D-SUB housing
  • Cable outlets: 1
  • Casing material: Plastic
  • Colour: Grey
  • Connection angle: 180 °
  • Content: 1 pc
  • Manufacturer part No.: 10120061
  • Number of pins: 15
Pitch N/A
Connection N/A
Number of Pins 15
Number of Rows N/A
Orientation Straight
Type Housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review