Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
BKL 10120200 Male Header 2.54mm Pitch Straight 1 x 3-pole 6.8mm Pins
Image Representative of Range

BKL 10120200 Male Header 2.54mm Pitch Straight 1 x 3-pole 6.8mm Pins

Order Code:  

54-5064

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120200 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.222
50+ £0.200

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
80 available to back OrderBack-order availability date - 03/08/2024

BKL Electronics 10120200 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 7.62mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120200
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of Pins 3
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review