BKL 10120204 Male Header 2.54mm Pitch Straight 1 x 20-pole 6.8mm Pins
Image Representative of Range

BKL 10120204 Male Header 2.54mm Pitch Straight 1 x 20-pole 6.8mm Pins

Standard range
Order Code:

54-5068

Brand: BKL MPN: 10120204 EAN-13: 4011376702104
Qty Unit Price (Ex VAT)
1+ £0.350
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 12/02/2025

BKL Electronics 10120204 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 50.8mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120204
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of Pins 20
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot