BKL 10120206 Male Header 2.54mm Pitch Straight 1 x 40-pole 6.8mm Pins
Image Representative of Range

BKL 10120206 Male Header 2.54mm Pitch Straight 1 x 40-pole 6.8mm Pins

Standard range
Order Code:

54-5070

Brand: BKL MPN: 10120206
Qty Unit Price (Ex VAT)
10+ £1.53
50+ £1.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
127 in stock, despatched same dayAdditional quantity lead time 9 days

BKL Electronics 10120206 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 101.6mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120206
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of Pins 40
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot