BKL 10120530 2 x 8 Pin Header 2,54mm Pitch 3A Gold Plated

Standard range
Order Code:

50-8054

Brand: BKL MPN: 10120530
Qty Unit Price (Ex VAT)
5+ £0.537
10+ £0.524
50+ £0.499
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
285 available to back orderBack-order availability date - 12/02/2025

A simple low cost double row, angled PCB inter-board connection system for making multi-way and board to board connections. This 3A gold plated header is supplied in a 2x 8-pin option.


  • Double row multi-pin connector RM 2.54, angled
  • Gold-plated
  • Safe contact
  • RoHS Compliant
  • Supplied in 2x 8-way length
  • BKL part no. 10120530
Pitch 2.54mm
Connection Through hole
Number of Pins 2 x 8
Number of Rows 2
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot