Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ROCOL 10125 Oxy Lube Spray 400ml

Order Code:  

84-4567

  Copy to clipboard
Brand: ROCOL  Copy to clipboard MPN: 10125 Copy to clipboard EAN-13: 5024747900510
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £61.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 03/08/2024

This Oxy Lube Spray from Rocol provides a very high content molybdenum disulphide film. It is designed to lubricate sliding mechanisms, particularly in oxygen or vacuum environments and can also be used for applications where contamination by aggressive chemicals or petroleum-based solvents, oils and greases would destroy conventional lubricants.


  • Prevents pick-up, galling and seizure
  • Resistant to high loads (up to 7,000 kg/cm²)
  • Inorganic resin bonded, suitable for oxygen and vacuum environments
  • Suitable for precision and fine threaded components
  • Temperature range -200ºC to +450ºC
  • Supplied in 400ml spray
  • Manufacturer's part 10125
Dispensing Method Aerosol
Type Vacuum lubricant
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review