Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Gerber 1013978 / 31000345 EAB Pocket Knife Lite

Order Code:  

96-1512

  Copy to clipboard
Brand: Gerber  Copy to clipboard MPN: 1013978 / 31000345 Copy to clipboard EAN-13: 0013658115279
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 03/08/2024

The Gerber Exchange-A-Blade pocket knives use contractor grade or standard size utility blades that can be easily replaced. The E.A.B. Lite also features deep finger grooves that provide a secure grip in a lighter knife. It has a stainless steel handle that also doubles as a pocket or money clip.

Specification:

Open Length: 129mm.
Blade Length: 38mm.
Closed Length: 72mm.


Type Knife

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review