Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Gerber 1014080/31001742 GDC Zip Blade Knife

Order Code:  

96-1517

  Copy to clipboard
Brand: Gerber  Copy to clipboard MPN: 1014080/31001742 Copy to clipboard EAN-13: 0013658130883
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 03/08/2024

The Gerber Daily Carry Zip Knife is small enough to fit in the palm of your hand, whilst still being strong enough to strip wire, cut cardboard, and slice through the toughest of clamshell packaging.

An ever ready blade that has a quick-release clip that lets you remove this tool with one hand, leaving your other one free to steady a load or keep things aligned. When open, a frame lock keeps the compact 0.68-inch fine edge blade secure, so there’s no wobble when you’re powering through a cut. A built-in fob lets you attach it to the zipper of your jacket or bag, so it’s close at hand when you need it.

Specification

Overall Length: 5.7cm.
Blade Length: 1.7cm.
Closed Length: 4.3cm.
Steel Type: 7Cr17.
Handle Material: 3Cr13.


Type Knife

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review