Norgren 101470818 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to R1/8 BSP
Image Representative of Range

Norgren 101470818 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to R1/8 BSP

Standard range
Order Code:

63-2028

Brand: Norgren MPN: 101470818
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 28/12/2024

A compact 90° swivel elbow adaptor with an easy-to-use and secure push-in fitting for hoses. The adaptor features BSP tapered threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.


  • Thread size R1/8
  • Hose O/D 8mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type 90° swivel elbow adaptor
Hose O/D 8mm
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot