Zarges 101483 Loftmaster Telescopic Ladder 2.88m

Standard range
Order Code:

97-6320

Brand: Zarges MPN: 101483 EAN-13: 5036891014838
Qty Unit Price (Ex VAT)
1+ £298.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 28/12/2024

The Zarges Loftmaster Telescopic Ladder is very easy to operate and use, ideal for homes with limited vertical and horizontal clearance in the loft. Manufactured from anodised aluminium with steel fixing brackets and fitments. Fitted with rubber feet for safety and protection of the floor. It closes down to a compact size and fits into the smallest of spaces.

There are two models each adjustable to three lengths for optimum usability. The loft hatch MUST be converted so that the door opens downwards. Permanently fitted in the loft, allows the loft hatch to close when stowed away.

Specification

Minimum Hatch Size (WxL): 51 x 60cm.
Overhang (Distance Behind Joist): 23.5cm.

ZARTELOFT260: Ceiling to Floor Heights: 2.17-2.61m.
ZARTELOFT288: Ceiling to Floor Heights: 2.43-2.88m.

The Zarges Loftmaster Telescopic Ladder has the following specification:

Ceiling to Floor Heights: 2.43-2.88m.
Minimum Hatch Size (WxL): 51 x 60cm.
Overhang (Distance Behind Joist): 23.5cm.


Type Telescopic ladder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot