Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Phoenix Contact 1019723 UCS 125-87-F-GD-RPI 9005

Order Code:  

75-1220

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1019723 Copy to clipboard EAN-13: 4055626507446
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.82
5+ £34.99
10+ £31.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 3 days

The Phoenix UCS 1019723 is designed for use as a complete housing for Raspberry Pi applications.

The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 2 or Pi 3 Model B, and screws for securing the housing and PCB in position.

Black housing with turquoise blue corner inserts.



Please note: Raspberry Pi not included.



  • Compatible with Raspberry Pi 2 and Pi 3 Model B
  • Colour: Black with turquoise blue corner inserts
  • Dimensions: W125mm x H87mm x D47mm
  • Circuit Board Dimensions: 100mm x 62mm (maximum)
  • Adhesive Pi fixing pads included
  • Screw fixings included
  • IP20 Ingress Protection
  • Flammability rating: UL94,V-0
  • RoHS compliant


Colour Black/Turquoise
Enclosure Height 87mm
Enclosure Length N/A
Enclosure Width 125mm
External Features Side panel cut-outs
Material Polycarbonate
Depth 47mm
Flame Resistance UL94, V-0
IP Rating IP20
Type Raspberry Pi enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review