Raaco 103114 Spare Drawer 250-03

Extended range
Order Code:

14-1653

Brand: Raaco MPN: 103114 EAN-13: 5733439103114
Qty Unit Price (Ex VAT)
7+ £10.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 29/01/2025

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 320 x 240 x 57mm
  • Sold singly
  • Raaco type 250-03 / 103114
Type Spare drawer
Colour Translucent
Height 57mm
Length 240mm
Material Polypropylene
Width 320mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot