Raaco 103749 250 ESD Cabinet Turntable - No Cabinets

Extended range
Order Code:

14-2618

Brand: Raaco MPN: 103749 EAN-13: 5733439103749
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/02/2025

This ESD cabinet turntable from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that it can be fitted with any 12x ESD 250 series cabinets, and manufactured with galvanised steel.


  • Finish: galvanised
  • Weight 13.055kg
  • Height 1760mm
  • Volume 0.0257m³
  • Capacity: 480kg
  • Manufacturer's part 103749/STRONG>
Type Cabinet turntable
Colour ESD
Height 1.6m
Length N/A
Material Galvanised steel
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review