Faithfull Power Plus 10603 Yellow Plug 16A 110V

Standard range
Order Code:

95-9911

Brand: Faithfull Power Plus MPN: 10603 EAN-13: 5023969222004
  • Quickly find another product in this range by Current Rating:

    16A 32A
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

110V replacement plugs for use with 14mm trailing leads.

Voltage: 110V.
Type: BS EN 60309 Plug.

Ingress Protection: IP44.


Contacts per Unit 3
Current Rating 16A
Fuse Holder No
IEC Standard 60309-1
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 2P+E Free Plug 110V
Voltage Rating 110V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot